Arrow Electronic Components Online
CNX718N40012T|VCC|limage
CNX718N40012T|VCC|simage
Panel Mount Indicators

CNX718N40012T

Panel Mount Indicator Round 18mm LED 12V Tab AMB MS

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    18.5x18.5x6.4
  • Typical Intensity
    2800mcd
  • Viewing Angle (°)
    180
  • Lens Appearance
    Non Diffused
  • Supplier Color
    Amber
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    49
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources