Panel Mount Indicators
CNX718N20012T
Panel Mount Indicator Round 18mm LED 12V Tab Red MS
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
CNX718N20012T
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
18.5x18.5x6.4
Typical Intensity
2800mcd
Viewing Angle (°)
180
Lens Appearance
Non Diffused
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
49
PCB changed
2
Pin Count
2

