Reduced Price
Panel Mount Indicators
CNX714C401120W
Panel Mount Indicator Round 14mm LED 120V Wire Yellow IP67
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Typical Intensity
245mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
120
Maximum Forward Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Internal Protection
No
Supplier Color
Yellow
Wire Lead Size (AWG)
20
IP Rating
IP67
Housing Color
Black
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
14
High Power
No
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
25.4
Mounting
Panel
PCB changed
2
Pin Count
2
Order Quantity

