Resistor Fixed Single-Through Hole
CNS020-30KL
Through Hole Thin Film Conformal Coating Sil Resistor
VishayProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Epoxy
Termination Style
Radial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Mounting
Through Hole

