Arrow Electronic Components Online
CNS02010MP|VISHAY|simage
CNS02010MP|VISHAY|limage
Resistor Fixed Single-Through Hole

CNS020-10MP

Res Thin Film 10M Ohm 0.02% 0.5W(1/2W) ±15ppm/°C Conformal Coated RDL

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10M
  • Tolerance
    0.02%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±15
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Planar
  • Product Length (mm)
    8.38
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    6.62
  • Lead Diameter (mm)
    0.51
  • Lead Length (mm)
    3.17
  • Seated Plane Height (mm)
    8.38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources