Arrow Electronic Components Online
CNMB4KIT|CMDNBOSS|simage
CNMB4KIT|CMDNBOSS|limage
Boxes, Enclosures and Racks

CNMB/4/KIT

Light Gray Polycarbonate DIN Rail Modular Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Modular Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    71
  • Product Depth (Metric) (mm)
    90
  • Product Height (Metric) (mm)
    58
  • Mounting
    DIN Rail
  • IP Rating
    IP20
Order Quantity

Documentation and Resources

Datasheets
Design resources