Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7612.90.10.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Aluminum Alloy ADC12
Body Color
Natural
Product Length (Metric) (mm)
222.3
Product Depth (Metric) (mm)
145.9
Product Height (Metric) (mm)
57.25
IP Rating
IP66
NEMA Rating
1/2/4/4X/12/13

