Arrow Electronic Components Online
CN50A2412|LAMBDA|simage
CN50A2412|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CN50A24-12

Module DC-DC 1-OUT 12V 4.2A 50.4W 8-Pin Quarter-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.20
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    14.4
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    4.2
  • Output Power (W)
    50.4
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    360
  • Switching Regulator
    No
  • Load Regulation
    96mV
  • Line Regulation
    48mV
  • Efficiency (%)
    86
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    70
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources