Arrow Electronic Components Online
CN50A11012|LAMBDA|simage
CN50A11012|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CN50A110-12

Module DC-DC 110VIN 1-OUT 12V 4.2A 50.4W 8-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    60
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    12
  • Output Current (A)
    4.2
  • Output Power (W)
    50.4
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    86
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources