Arrow Electronic Components Online
CN30A11024|LAMBDA|simage
CN30A11024|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CN30A110-24

Module DC-DC 110VIN 1-OUT 24V 1.3A 31.2W 8-Pin Half-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    60
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    24
  • Output Current (A)
    1.3
  • Output Power (W)
    31.2
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    84
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Half-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources