Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
800
Diameter
6.2 mm
Mounting
Surface Mount
Package Height
1.3 mm
PCB changed
2
Supplier Package
Case C-18A
Pin Count
2