DC to DC Converter and Switching Regulator Module
CN200A110-24
Module DC-DC 110VIN 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
60
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
24
Output Current (A)
8.4
Output Power (W)
201.6
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
No
Load Regulation
192mV
Line Regulation
96mV
Efficiency (%)
88
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
57.9 mm
Package Length
61 mm
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole

