Arrow Electronic Components Online
CN16210GABRIELLAMIDIW|LEDIL|simage
CN16210GABRIELLAMIDIW|LEDIL|limage
Optical Lenses

CN16210_GABRIELLA-MIDI-W

Round Optical Lens Black Polycarbonate Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    37.5
  • Product Length (mm)
    37.5
  • Product Depth (mm)
    37.5
  • Product Height (mm)
    24.2
  • Mounting
    Screw/Pin

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources