Arrow Electronic Components Online
CN15826WINNIEOC|LEDIL|simage
CN15826WINNIEOC|LEDIL|limage
Optical Lenses

CN15826_WINNIE-O-C

Circular Optical Lens Black PMMA Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Lens Shape Type
    Circular
  • Material
    PMMA
  • Candle/Lumen
    1.5
  • Efficiency (%)
    80
  • Viewing Angle X (°)
    60
  • Viewing Angle Y (°)
    20
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Height (mm)
    19.5
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources