Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Citizen Electronics
Supported Device
CLL01x
Color
White
Lens Shape Type
Round
Material
Polycarbonate
Candle/Lumen
0.84
Efficiency (%)
92
Viewing Angle X (°)
61
Packaging
Box
Product Diameter (mm)
50
Product Length (mm)
50
Product Depth (mm)
50
Product Height (mm)
12
Mounting
Screw

