Arrow Electronic Components Online
CN13144MIRAM|LEDIL|simage
CN13144MIRAM|LEDIL|limage
Optical Lenses

CN13144_MIRA-M

Round Optical Lens Black Polycarbonate Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Pack
  • Supported Device Manufacturer
    Cree
  • Supported Device
    CXA15xx
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Candle/Lumen
    1.79
  • Viewing Angle X (°)
    31
  • Packaging
    Box
  • Product Diameter (mm)
    34.2
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    34.2
  • Product Height (mm)
    16.15
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources