Arrow Electronic Components Online
CNDSUBHD26SK000|AMPHENOL|simage
CNDSUBHD26SK000|AMPHENOL|limage
Connector D-Subminiature

CN-DSUBHD26SK-000

Conn High Density D-Sub SKT 26 POS 1.15mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    High Density D-Sub
  • Gender
    RCP
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.15
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Nickel/Tin Over Nickel
  • Shell Size
    A
  • Less Contact
    No
  • Product Length (mm)
    39.2
  • Product Depth (mm)
    16.8
  • Product Height (mm)
    12.6
  • Wire Size (AWG)
    22-30
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources