Arrow Electronic Components Online
CN5702|BUD|limage
CN5702|BUD|simage
Boxes, Enclosures and Racks

CN-5702

Natural Aluminum Alloy ADC12 Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum Alloy ADC12
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    89
  • Product Depth (Metric) (mm)
    35
  • Product Height (Metric) (mm)
    31.09
  • IP Rating
    IP66
  • NEMA Rating
    1/2/4/4X/12/13

Documentation and Resources

Datasheets
Design resources