Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
24
Zener Voltage Tolerance
10%
Maximum Power Dissipation (mW)
2000
Test Current (mA)
10
Maximum Reverse Leakage Current (uA)
10
Maximum Zener Impedance (Ohm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
20mV/°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
2.4
Package Length
3.8
PCB changed
2
Supplier Package
M-FLAT
Pin Count
2
Lead Shape
Flat

