Arrow Electronic Components Online
CMXE60D10|CRYDOM|simage
CMXE60D10|CRYDOM|limage
Solid State Relays - SSRs

CMXE60D10

Relay SSR 12mA 28V DC-IN 10A 60V DC-OUT 4-Pin SIP

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    20
  • Maximum Input Voltage (V)
    28
  • Maximum Input Current (mA)
    12(Typ)
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    10(RMS)
  • Output Device
    MOSFET
  • Output Type
    DC
  • Minimum Load Current (mA)
    2
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    100
  • Maximum Off-State Leakage Current (uA)
    100
  • Typical Input to Output Capacitance (pF)
    15(Max)
  • Maximum Turn-On Time (ms)
    2
  • Maximum Turn-Off Time (ms)
    600
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    25.4(Max)
  • Package Width
    7.6
  • Package Length
    43.1
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources