Arrow Electronic Components Online
CMV200001E5M1PA|AMSOSRAM|simage
CMV200001E5M1PA|AMSOSRAM|originalImage
Image Sensors

CMV20000-1E5M1PA

Image Sensor Monochrome CMOS 5120x3840Pixels 143-Pin PGA

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    6.4x6.4
  • Image Size (Pixels)
    5120x3840
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    40
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    2.75
  • Package Width
    48.1
  • Package Length
    51.9
  • PCB changed
    143
  • Supplier Package
    PGA
  • Pin Count
    143

Documentation and Resources

Datasheets
Design resources