Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type A Coupler
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
Product Length (mm)
15.41
Product Depth (mm)
34.6
Product Height (mm)
18.09

