Arrow Electronic Components Online
CMU22870000000P0U0A40G|CREELED|simage
CMU22870000000P0U0A40G|CREELED|limage
LEDs

CMU2287-0000-000P0U0A40G

LED Uni-Color White 2-Pin Tray

Cree LED
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    12003lm
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    4320
  • Test Current (mA)
    1620
  • Maximum Forward Voltage (V)
    57.3
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    92
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Pin Count
    2
  • Family/Series
    CMU2287
  • ALIAS
    CMU2287-0000-000P0U0A40G
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources