Arrow Electronic Components Online
CMU15160000000N0U0A35H|CREELED|simage
CMU15160000000N0U0A35H|CREELED|limage
LEDs

CMU1516-0000-000N0U0A35H

LED Uni-Color White 2-Pin Tray

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    2306lm
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    1200
  • Test Current (mA)
    450
  • Maximum Forward Voltage (V)
    38.2
  • Typical Color Temperature
    3500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    92
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources