Common Mode Chokes - CMCs
CMT908-V2
Common Mode Chokes Dual 4000uH 10kHz 5.2A 0.04Ohm DCR Thru-Hole Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
4000u(Min)
Leakage Inductance (H)
45u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
5.2
Maximum DC Resistance (Ohm)
0.04
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Maximum Product Length (mm)
36.83
Maximum Product Depth (mm)
20.32
Maximum Product Height (mm)
31.75

