Arrow Electronic Components Online
CMT908H3|TRIADM|simage
CMT908H3|TRIADM|limage
Common Mode Chokes - CMCs

CMT908-H3

Common Mode Chokes Dual 8000uH 10kHz 3.2A 0.12Ohm DCR Thru-Hole Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    8000u(Min)
  • Leakage Inductance (H)
    90u(Min)
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.12
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Maximum Product Length (mm)
    38.1
  • Maximum Product Depth (mm)
    38.1
  • Maximum Product Height (mm)
    20.32

Documentation and Resources

Datasheets
Design resources