Common Mode Chokes - CMCs
CMT-8120
Common Mode Chokes Dual 2400uH 1kHz 17A 0.008Ohm DCR Thru-Hole Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2400u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
17
Maximum DC Resistance (Ohm)
0.008
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Packaging
Carton
Maximum Product Length (mm)
43.18
Maximum Product Depth (mm)
23.11
Maximum Product Height (mm)
41.91

