Arrow Electronic Components Online
CMT8114|TRIADM|simage
CMT8114|TRIADM|limage
Common Mode Chokes - CMCs

CMT-8114

Common Mode Chokes Dual 2500uH 1kHz 12.5A 0.011Ohm DCR Thru-Hole Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    2500u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    12.5
  • Maximum DC Resistance (Ohm)
    0.011
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Packaging
    Carton
  • Maximum Product Length (mm)
    36.83
  • Maximum Product Depth (mm)
    20.57
  • Maximum Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources