Common Mode Chokes - CMCs
CMT-8111
Common Mode Chokes Dual 12000uH 1kHz 4A 0.11Ohm DCR Thru-Hole Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
12000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
4
Maximum DC Resistance (Ohm)
0.11
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Packaging
Carton
Maximum Product Length (mm)
34.29
Maximum Product Depth (mm)
20.57
Maximum Product Height (mm)
36.83
Order Quantity

