Arrow Electronic Components Online
CMT8104|TRIADM|simage
CMT8104|TRIADM|limage
Common Mode Chokes - CMCs

CMT-8104

Common Mode Chokes Dual 10000uH 1kHz 2.4A 0.17Ohm DCR Thru-Hole Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    10000u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.17
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Packaging
    Carton
  • Maximum Product Length (mm)
    30.48
  • Maximum Product Depth (mm)
    15.49
  • Maximum Product Height (mm)
    30.48

Documentation and Resources

Datasheets
Design resources