Arrow Electronic Components Online
CMSH1100MBKPBFREE|CNTRSEMI|simage
CMSH1100MBKPBFREE|CNTRSEMI|limage
Rectifiers

CMSH1-100M BK PBFREE

Diode Schottky 100V 1A 2-Pin SMA Box

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max) mm
  • Package Width
    2.92(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources