Arrow Electronic Components Online
CMS1-13-R|EATON|limage
CMS1-13-R|EATON|simage
Common Mode Chokes - CMCs

CMS1-13-R

Common Mode Chokes Dual 166uH 100kHz 1A 0.138Ohm DCR SMD T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    166u(Min)
  • Leakage Inductance (H)
    1.83u
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.138(Typ)
  • Withstand Voltage
    300VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    160
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.4
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    2.6

Documentation and Resources

Datasheets
Design resources