Arrow Electronic Components Online
CMS35208N|SAMESKY|simage
CMS35208N|SAMESKY|limage
Speakers

CMS-35208N

Speakers Neodymium Iron Boron 720Hz 1.5W 98dBA 8Ohm Rectangular Solder Pad

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8518.29.80.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    720
  • Frequency Range (Hz)
    576 to 2500
  • Sound Pressure (dBA)
    98
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1
  • Maximum Input Power (W)
    1.5
  • Shape
    Rectangular
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Cloth
  • Product Length (mm)
    35.5
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources