Speakers
CMS-28588N-L152
Speakers Neodymium Iron Boron 550Hz 2.5W 99dBA 8Ohm Round Wire Lead
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.40.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
550
Frequency Range (Hz)
440 to 20000
Sound Pressure (dBA)
99
Impedance (Ohm)
8
Rated Input Power (W)
2
Maximum Input Power (W)
2.5
Shape
Round
Termination Method
Wire Lead
Magnet Material
Neodymium Iron Boron
Cone Material
Polyethylene Terephthalate
Housing Material
SPCC
Product Weight (g)
7.6
Product Diameter (mm)
28
Product Height (mm)
5.5
Order Quantity

