Solid State Relays - SSRs
CMRD2445
Solid State Relay 30mA 32V DC-IN 45A 280V AC-OUT 4-Pin
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.80
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
30
Maximum Output Voltage (V)
280
Maximum Output Current (A)
45
Output Device
SCR
Output Type
AC
I/O Isolation Voltage (V)
4000
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
DIN Rail
Package Height
76.2
Package Width
44.5
Package Length
109
PCB changed
4
Pin Count
4
We don't have prices now, please check later.
Order Quantity

