Arrow Electronic Components Online
CMR1U02|CNTRSEMI|limage
CMR1U02|CNTRSEMI|simage
Rectifiers

CMR1U-02

Diode Switching Si 200V 1A 2-Pin SMB Tape and Box

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CMR1U02
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    1@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Box
  • Mounting
    Surface Mount
  • Package Height
    2.24(Max)
  • Package Width
    3.81(Max)
  • Package Length
    4.85(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources