Arrow Electronic Components Online
CMR08F513JPDM|CORNELL|simage
CMR08F513JPDM|CORNELL|limage
커패시터 마이카

CMR08F513JPDM

Cap Mica 0.051uF 500V 5% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (1%FR) 150°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.051uF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    26.7
  • Size (mm)
    37.6 X 11.9 X 23.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    37.6(Max)
  • Product Depth (mm)
    11.9(Max)
  • Product Height (mm)
    23.3(Max)
  • Lead Diameter (mm)
    1.02
  • Seated Plane Height (mm)
    23.3(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources