Arrow Electronic Components Online
CMR07F562FPDM|CORNELL|simage
CMR07F562FPDM|CORNELL|limage
Capacitor Mica

CMR07F562FPDM

Cap Mica 0.0056uF 500V 1% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 150°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0056uF
  • Tolerance
    1%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.8
  • Size (mm)
    19.8 X 7.4 X 22.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    19.8(Max)
  • Product Depth (mm)
    7.4(Max)
  • Product Height (mm)
    22.1(Max)
  • Lead Diameter (mm)
    1
  • Seated Plane Height (mm)
    22.1(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources