Capacitor Mica
CMR05F221JPDR
Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.7mm 150°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
220pF
Tolerance
5%
Voltage
500VDC
Microwave Application
No
Termination Style
Radial
Terminal Pitch (mm)
5.7
Size (mm)
11.7 X 5.1 X 9.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Product Length (mm)
11.7(Max)
Product Depth (mm)
5.1(Max)
Product Height (mm)
9.7(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
11.68(Max)
Mounting
Through Hole

