Arrow Electronic Components Online
CMR0512S3C|MURATAPS|simage
CMR0512S3C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

CMR0512S3C

Module DC-DC 5VIN 2-OUT -12V/12V -0.031A/0.031A 0.75W 5-Pin SIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.031|0.031
  • Output Power (W)
    0.75
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    110(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    6mV
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources