Capacitor Mica
CMR04E220JPDP
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.1%FR) 150°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
22pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
3.8
Size (mm)
9.1 X 4.8 X 8.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Product Length (mm)
9.1(Max)
Product Depth (mm)
4.8(Max)
Product Height (mm)
8.4(Max)
Lead Diameter (mm)
0.4
Seated Plane Height (mm)
8.4(Max)
Mounting
Through Hole

