Microphones
CMR-2747PB-A
Mic Noise Cancelling 2200Ohm -47±3dB Round Pin
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 20000
Sensitivity (dB)
-47±3
Minimum S/N Ratio (dB)
56(Typ)
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Minimum Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Noise Cancelling
Shape
Round
Termination Method
Pin
Product Diameter (mm)
6
Product Height (mm)
2.7

