Arrow Electronic Components Online
CMPZ4682TRPBFREE|CNTRSEMI|simage
CMPZ4682TRPBFREE|CNTRSEMI|limage
Zener

CMPZ4682 TR PBFREE

Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.7
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    850
  • Maximum Power Dissipation (mW)
    350
  • Test Current (mA)
    0.05
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    90
  • Maximum Zener Impedance (Ohm)
    88
  • Maximum Power Dissipation @ 25C (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources