Arrow Electronic Components Online
CMPT5089TRPBFREE|CNTRSEMI|simage
CMPT5089TRPBFREE|CNTRSEMI|limage
GP BJT

CMPT5089 TR PBFREE

Trans GP BJT NPN 25V 0.05A 350mW 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CMPT5089TRPBFREE
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Voltage (V)
    4.5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.8@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@1mA@10mA
  • Maximum DC Collector Current (A)
    0.05
  • Minimum DC Current Gain
    400@0.1mA@5V|450@1mA@5V|400@10mA@5V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources