Arrow Electronic Components Online
CMPT404ATRPBFREE|CNTRSEMI|simage
CMPT404ATRPBFREE|CNTRSEMI|limage
GP BJT

CMPT404A TR PBFREE

Trans GP BJT PNP 35V 0.15A 350mW 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Base-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Saturation Voltage (V)
    0.85@400uA@12mA|1@1mA@24mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@400uA@12mA|0.2@1mA@24mA
  • Maximum DC Collector Current (A)
    0.15
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    100@12mA@0.15V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources