Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Peak Reverse Repetitive Voltage (V)
30
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
0.75
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
0.5@25V
Maximum Power Dissipation (mW)
350
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.99(Max)
Package Width
1.4(Max)
Package Length
3.05(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

