Arrow Electronic Components Online
CMPSH3STRPBFREE|CNTRSEMI|simage
CMPSH3STRPBFREE|CNTRSEMI|limage
Rectifiers

CMPSH-3S TR PBFREE

Diode Schottky Si 30V 0.1A 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    0.1
  • Peak Non-Repetitive Forward Surge Current (A)
    0.75
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    0.5@25V
  • Maximum Power Dissipation (mW)
    350
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    1.3
  • Package Length
    2.93
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources