Arrow Electronic Components Online
CMPD914TR13PBFREE|CNTRSEMI|simage
CMPD914TR13PBFREE|CNTRSEMI|limage
Rectifiers

CMPD914 TR13 PBFREE

Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.25
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1@0.01A
  • Peak Reverse Current (uA)
    5
  • Maximum Power Dissipation (mW)
    350
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources