Arrow Electronic Components Online
CMP401GSZ|ADI|limage
CMP401GSZ|ADI|simage
Linear Comparators

CMP401GSZ

Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    No
  • Typical CMRR (dB)
    60(Min)
  • Typical PSRR (dB)
    60(Min)
  • Maximum Propagation Delay Time (ns)
    30
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    ±8|7|16
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Dual Supply Voltage (V)
    ±8|7
  • Typical Voltage Gain (dB)
    80
  • Typical Voltage Gain Range (dB)
    70 to 90
  • Maximum Input Bias Current (uA)
    3@5V
  • Maximum Quiescent Current (mA)
    2/6.5@5V
  • Power Supply Type
    Single|Triple
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources