Arrow Electronic Components Online
CMMR110TRPBFREE|CNTRSEMI|originalImage
CMMR110TRPBFREE|CNTRSEMI|simage
Rectifiers

CMMR1-10 TR PBFREE

Diode 1KV 1A 2-Pin SOD-123F T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    1000
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    1
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.08(Max)
  • Package Width
    1.95(Max)
  • Package Length
    2.95(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources